The 24LC1026T-E/P is an 8-bit EEPROM IC with 131072 words of memory. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2.5V. The device is packaged in a DIP-8 format and is compliant with RoHS standards. It has an operating temperature range of -40°C to 125°C, making it suitable for automotive applications.
Microchip 24LC1026T-E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC1026T-E/P to view detailed technical specifications.
No datasheet is available for this part.