
128Kb I2C/2-Wire Serial EEPROM with 16K x 8 organization. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates from a 2.5V to 5.5V supply voltage range, with a maximum supply current of 3mA. Packaged in a through-hole PDIP-8 with tin, matte contact plating. This RoHS compliant component offers write protection and a wide operating temperature range of -40°C to 125°C.
Microchip 24LC128-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC128-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
