
128Kb I2C/2-Wire Serial EEPROM with 16K x 8 organization. Features a 900ns access time and operates at up to 400kHz. This non-volatile memory component is housed in a TDFN-8 package with gold contact plating, measuring 3mm x 2mm x 0.75mm. Supports a supply voltage range of 2.5V to 5.5V and includes write protection. RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 24LC128T-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Words | 16 |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC128T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
