
128Kb I2C/2-Wire Serial EEPROM, organized as 16K x 8, offers 900ns access time and operates at up to 400kHz. This non-volatile memory component features a surface mount MSOP package, a supply voltage range of 2.5V to 5.5V, and a maximum operating temperature of 85°C. It supports write protection and is RoHS compliant.
Microchip 24LC128T-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC128T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
