
16Kb Serial EEPROM with I2C/2-Wire interface, featuring a 900ns access time and operating at up to 400kHz. This through-hole component is housed in a PDIP-8 package with tin, matte contact plating. It offers a wide operating voltage range of 2.5V to 5.5V and supports write protection. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip 24LC16BH-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC16BH-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
