
1Kb I2C/2-Wire Serial EEPROM with 128x8 organization. Features a maximum operating frequency of 400kHz and a maximum access time of 900ns. Operates with a supply voltage range of 2.5V to 5.5V and a maximum supply current of 3mA. Packaged in a lead-free SOIC (SOIC-8) package, this RoHS compliant memory offers write protection and a maximum write cycle time of 10ms.
Microchip 24LC21/SN technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC21/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
