
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, offers a 900ns access time and operates at up to 400kHz. This surface mount device, housed in an SOIC package, supports a supply voltage range of 2.5V to 5.5V. It features write protection and a maximum write cycle time of 10ms. Operating temperature spans from -40°C to 85°C, and the component is RoHS compliant.
Microchip 24LC21AT-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC21AT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
