
2Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 256 x 8 organization with a maximum operating frequency of 100kHz. Offers a wide operating voltage range from 2.5V to 5.5V, with a maximum supply current of 3mA. Access times are as fast as 3500ns. Packaged in a lead-free, RoHS compliant SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.5mm height. Includes write protection functionality.
Microchip 24LC22A-I/SN technical specifications.
| Access Time | 10ms |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC22A-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
