The 24LC256-E/SMG is an 8-bit EEPROM memory IC with 32768 words of storage. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 5.5V. The device has a maximum supply current of 3μA and a maximum standby current of 0.5nA. The 24LC256-E/SMG is available in a ROHS compliant SOIJ-8 package.
Microchip 24LC256-E/SMG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC256-E/SMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.