The 24LC32A-E/MS16KVAO is an 8-terminal EEPROM memory IC from Microchip. It operates within a temperature range of -40°C to 125°C and is available in an MSOP-8 package. This device has a maximum clock frequency of 0.4 MHz and a supply voltage range of 2.5V to 5.5V. It is compliant with AEC-Q100 and TS 16949 standards, making it suitable for automotive applications.
Microchip 24LC32A-E/MS16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC32A-E/MS16KVAO to view detailed technical specifications.
No datasheet is available for this part.