
32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, offering a 900ns access time. This non-volatile memory component operates with a maximum frequency of 400kHz and supports a supply voltage range of 2.5V to 5.5V. Packaged in a lead-free, RoHS compliant SOIC-8 surface-mount package with dimensions of 4.9mm length, 3.9mm width, and 1.5mm height. Features include write protection and operation across an industrial temperature range of -40°C to 125°C.
Microchip 24LC32A-E/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4 |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32A-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
