The 24LC32A-I/MC is an 8-bit EEPROM memory IC with 4096 words of storage. It operates at a supply voltage of 5V, with a maximum current draw of 3uA. The device is rated for industrial temperatures, with an operating range of -40 to 85 degrees Celsius. The 24LC32A-I/MC is packaged in a 2x3mm, 0.9mm height DFN-8 package, compliant with RoHS regulations.
Microchip 24LC32A-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC32A-I/MC to view detailed technical specifications.
No datasheet is available for this part.