
32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, featuring a maximum operating frequency of 400kHz and a fast access time of 900ns. This surface mount component, housed in a SOIC package, operates with a supply voltage range of 2.5V to 5.5V. It offers write protection and is RoHS compliant, with a maximum supply current of 3mA.
Microchip 24LC32A/SM technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.26mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Organization | 4KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.25mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32A/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
