
32Kb I2C/2-Wire Serial EEPROM memory, organized as 4K x 8. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates with supply voltages from 2.5V to 5.5V, with a maximum supply current of 3mA. Packaged in a RoHS compliant, through-hole DIP-8 with tin-matte contact plating. Includes write protection functionality.
Microchip 24LC32AF-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Density | 32Kb |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 4KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | Through Hole |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32AF-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
