
512Kb I2C/2-Wire Serial EEPROM with 64K x 8 organization. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates from 2.5V to 5.5V supply voltage, with a maximum supply voltage of 5.5V. Packaged in a through-hole PDIP-8 with tin, matte contact plating. This non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 125°C.
Microchip 24LC512-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 0.195mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 64 |
| Organization | 64KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC512-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
