
512Kb Serial EEPROM, 64K x 8 organization, featuring I2C/2-Wire interface with a maximum frequency of 400kHz. Access time is 900ns. This surface mount component is housed in a lead-free, RoHS compliant SOIC package with tin, matte contact plating, operating from 2.5V to 5.5V. It supports a temperature range of -40°C to 85°C.
Microchip 24LC512-I/SMG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Organization | 64KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC512-I/SMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.