
512Kb I2C/2-Wire Serial EEPROM memory, organized as 64K x 8, features a maximum access time of 900ns and operates at frequencies up to 400kHz. This integrated circuit is housed in a 14-lead TSSOP package with tin matte contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. It supports a supply voltage range of 2.5V to 5.5V, with a nominal supply voltage of 5.5V and a maximum supply current of 5mA. The device offers write protection and is RoHS compliant, with an operating temperature range from -40°C to 85°C.
Microchip 24LC512-I/ST14 technical specifications.
Download the complete datasheet for Microchip 24LC512-I/ST14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
