
512Kb I2C/2-Wire Serial EEPROM, organized as 64K x 8, features a 900ns access time and operates at up to 400kHz. This non-volatile memory component supports a supply voltage range of 2.5V to 5.5V and is housed in a RoHS compliant, lead-free PDIP-8 package for through-hole mounting. It offers write protection and a maximum write cycle time of 5ms, with an operating temperature range of -40°C to 85°C.
Microchip 24LC515-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 64000 |
| Organization | 64KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC515-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
