This 8-bit industrial EEPROM from Microchip features 65536 words of memory, with a maximum supply current of 0.003 mA and a maximum standby current of 0.000005 mA. The device operates over a temperature range of -40°C to 85°C and is available in the R-PDSO-G8 package. It is a serial interface memory IC, suitable for industrial applications.
Microchip 24LC515-I/SMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC515-I/SMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.