
64Kb I2C/2-Wire Serial EEPROM, 8K x 8 organization, featuring a 900ns access time. Operates with a 400kHz maximum frequency and a supply voltage range of 2.5V to 5.5V. This non-volatile memory component is housed in a compact MSOP package with tin, matte contact plating. It offers write protection and operates across a temperature range of -40°C to 125°C.
Microchip 24LC64-E/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Words | 8 |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC64-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
