The 24LC64-E/SN16KVAO is an 8-bit serial EEPROM with 8192 words of memory. It operates at a supply voltage of 5V, with a maximum of 5.5V and a minimum of 2.5V. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 24LC64-E/SN16KVAO is compliant with the TS 16949 screening level.
Microchip 24LC64-E/SN16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC64-E/SN16KVAO to view detailed technical specifications.
No datasheet is available for this part.