The 24LC64F-I/MNY is an 8Kb serial EEPROM from Microchip, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage and a maximum clock frequency of 0.4 MHz. The device is packaged in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package. It has 8 terminals and is designed for industrial applications.
Microchip 24LC64F-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC64F-I/MNY to view detailed technical specifications.
No datasheet is available for this part.