The 24LC64T-E/MC is an 8-bit EEPROM memory IC with 8192 words of storage. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2.5V. The device has a maximum supply current of 3uA and a maximum standby current of 1pA. It features a clock frequency of up to 400kHz and is available in a DFN-8 package, measuring 2mm by 3mm with a height of 0.9mm. The 24LC64T-E/MC is compliant with RoHS regulations and is suitable for automotive applications, with an operating temperature range of -40°C to 125°C.
Microchip 24LC64T-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC64T-E/MC to view detailed technical specifications.
No datasheet is available for this part.