
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8. Features a 400kHz maximum frequency and 900ns access time. Operates from 2.5V to 5.5V supply voltage, with a nominal 5V. Housed in a 5-pin SOT-23 surface mount package with tin, matte contact plating. This RoHS compliant memory component offers write protection and operates within a temperature range of -40°C to 125°C.
Microchip 24LC64T-E/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC64T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
