This 8-bit EEPROM IC features 64K x 8 memory, a supply voltage of 5V, and a commercial temperature range of 0°C to 70°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device operates at a maximum clock frequency of 100 kHz and has a maximum standby current of 1 nA. It is available in a TSSOP-8 package and is suitable for use in a variety of applications.
Microchip 24LC64T/ST technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC64T/ST to view detailed technical specifications.
No datasheet is available for this part.