1Kb I2C/2-Wire Serial EEPROM, 128x8 organization, featuring a 900ns access time and a maximum frequency of 400kHz. This surface mount device operates within a 2.5V to 5.5V supply voltage range and is housed in a lead-free, RoHS compliant SOIC package. Ideal for applications requiring reliable data storage, it offers write protection and a 10ms maximum write cycle time.
Microchip 24LCS21AT-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS21AT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.