The 24LCS52-I/MC is an 8-bit industrial EEPROM with 256 words of memory. It operates from a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.2V. The device has a maximum supply current of 3 microamps and a maximum standby current of 1 nanamp. It features a serial interface and is packaged in a lead-free DFN-8 package with a 2x3mm footprint and a 0.9mm height. The device is rated for industrial temperatures, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Microchip 24LCS52-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LCS52-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.