
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, features a 400kHz maximum frequency and 900ns access time. This surface mount component, housed in an MSOP-8 package with tin-matte contact plating, operates from 2.2V to 5.5V supply voltage. It offers write protection and is RoHS compliant, suitable for applications within a -40°C to 85°C temperature range.
Microchip 24LCS52-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS52-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.