2Kb I2C/2-Wire Serial EEPROM with 256 x 8 organization. Features a 900ns access time and operates at up to 400kHz. Available in a lead-free PDIP package with tin, matte contact plating, suitable for through-hole mounting. Supports a supply voltage range of 2.2V to 5.5V and operates from -40°C to 85°C. Includes write protection and is RoHS compliant.
Microchip 24LCS52-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS52-I/P to view detailed technical specifications.
No datasheet is available for this part.