2Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 256 x 8 organization with a maximum operating frequency of 400kHz. Offers fast access times down to 900ns and operates across a wide temperature range of -40°C to 85°C. Packaged in a compact DFN-8 (2mm x 3mm x 0.95mm) with Tin, Matte contact plating. Supports a supply voltage range of 2.2V to 5.5V and includes write protection.
Microchip 24LCS52T-I/MC technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS52T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.