The 24VL014/MNY is an 8-terminal EEPROM memory IC from Microchip, featuring a 128-word code and 128-word data memory. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 1.5V and 3.6V. The device has a maximum supply current of 3 μA and a maximum standby current of 1 nA. It is available in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package.
Microchip 24VL014/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24VL014/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.