The 24VL014H/MNY is an 8-pin EEPROM memory IC from Microchip. It operates within a temperature range of -20°C to 85°C and requires a supply voltage between 1.5V and 3.6V. This device features a serial interface and can store up to 128 words of data. The 24VL014H/MNY is packaged in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package.
Microchip 24VL014H/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24VL014H/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.