
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, featuring a 400kHz maximum frequency and 900ns access time. This surface mount component operates from 1.5V to 3.6V, with a nominal supply voltage of 3.3V. It is housed in a TDFN-8 package with gold contact plating, measuring 2mm x 3mm x 0.73mm. RoHS compliant and lead-free, it offers write protection and a 5ms maximum write cycle time.
Microchip 24VL014HT/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.73mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL014HT/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
