
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, features a 400kHz maximum frequency and 900ns access time. This surface mount device, housed in a SOT-23 package with gold contact plating, operates from 1.5V to 3.6V with a typical 3.3V supply. It offers write protection and is RoHS compliant, packaged on a tape and reel.
Microchip 24VL014T/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL014T/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
