
The 24VL024HT/MS is a 2Kb I2C EEPROM memory device with a 256X8 organization. It operates from a 3.3V supply voltage and has a maximum supply current of 3mA. The device is packaged in an MSOP package and is suitable for surface mount applications. The 24VL024HT/MS has a maximum operating temperature range of -20°C to 85°C and is RoHS compliant.
Microchip 24VL024HT/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL024HT/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
