
The 24VL024T/ST is a 2Kb EEPROM memory device with a 256X8 organization. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.5V. The device is packaged in a TSSOP package and is mounted using surface mount technology. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The 24VL024T/ST is RoHS compliant and has a supply current of 3mA.
Microchip 24VL024T/ST technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL024T/ST to view detailed technical specifications.
No datasheet is available for this part.
