The 24VL025/MNY is a 256-word EEPROM from Microchip, operating within a supply voltage range of 1.5V to 3.6V. It features a serial interface and a temperature grade of OTHER, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The device has a pin count of 8 and is packaged in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package.
Microchip 24VL025/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24VL025/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.