
The 24VL025/P is a 2Kb 2-wire EEPROM IC with a memory size of 256X8. It operates at a maximum frequency of 100kHz and has an access time of 3500ns. The device is packaged in a PDIP with a contact plating of tin, matte, and is mounted through a hole. It is compliant with RoHS and has a supply current of 3mA. The operating supply voltage is 3.3V, and the programming voltage is 3.6V. The device has a write protection feature and is available in a packaging of 60 units per rail/Tube.
Microchip 24VL025/P technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL025/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
