
2Kb Serial EEPROM memory, organized as 256 x 8, featuring a 2-Wire interface with a maximum frequency of 100kHz. This surface mount component offers a fast access time of 3500ns and operates across a voltage range of 1.5V to 3.6V, with a typical operating voltage of 3.3V. Housed in a RoHS compliant SOIC N package with tin-matte contact plating, it supports write protection and has a supply current of 3mA.
Microchip 24VL025/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL025/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
