
512 Kbit EEPROM memory IC, organized as 64K x 8 bits, operating at up to 10 MHz via SPI serial interface. Features a fast 50ns maximum access time and a wide operating temperature range of -40°C to 85°C. Supports a supply voltage from 1.7V to 3V, with a nominal 3V. Available in PDIP package with tin, matte contact plating, suitable for through-hole or surface mount applications. Includes write protection and a maximum write cycle time of 5ms.
Microchip 25A512-I/P technical specifications.
| Access Time | 250ns |
| Access Time-Max | 50ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole, Surface Mount |
| Number of Words | 64000 |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 8mA |
| Supply Voltage-Nom | 3V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 25A512-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
