
2Kb SPI serial EEPROM for surface mount applications. Features 50ns access time, 10MHz maximum frequency, and operates from 1.8V to 5.5V. This non-volatile memory is organized as 256 x 8 and offers write protection. Packaged in a RoHS compliant TSSOP, it operates across a temperature range of -40°C to 85°C.
Microchip 25AA020A-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA020A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
