
2Kb SPI EEPROM memory IC, featuring a 10MHz maximum frequency and 50ns access time. This surface mount device operates from 1.8V to 5.5V, with a typical 5V supply, and is organized as 256 x 8 bits. The compact 8-pin DFN package measures 2mm x 3mm x 0.95mm. It supports serial SPI interface and includes write protection.
Microchip 25AA020AT-I/MC technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA020AT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
