
2Kb SPI serial EEPROM with 256 x 8 organization. Features a 50ns access time and operates at up to 10MHz. This surface mount component is housed in a 6-pin SOT-23 package, measuring 3.1mm x 1.8mm x 1.3mm. Supports a wide operating voltage range of 1.8V to 5.5V and includes write protection. RoHS compliant and suitable for temperatures from -40°C to 85°C.
Microchip 25AA020AT-I/OT technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 1.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA020AT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
