
2Kb SPI Bus Serial EEPROM for industrial applications. Features a 1.8V to 5.5V supply voltage range and a maximum clock frequency of 10MHz. This 6-terminal device offers 256 words of memory storage. Packaged in a compact R-PDSO-G6 (SOT-23-6) with dimensions of 1.55mm width and 2.9mm length. Rated for an industrial temperature range of -40°C to 85°C and manufactured to TS 16949 screening levels.
Microchip 25AA02UIDT-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA02UIDT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.