
4Kb SPI serial EEPROM with 512 x 8 organization. Features a 1MHz maximum frequency and 475ns access time. Operates from 1.8V to 5.5V supply voltage. Packaged in an 8-pin SOIC with tin-matte contact plating. RoHS compliant and lead-free.
Microchip 25AA040-I/SN technical specifications.
| Access Time | 475ns |
| Access Time-Max | 475ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
