
4Kb SPI serial EEPROM with 50ns access time, organized as 512x8. Features a 10MHz maximum frequency and operates from 1.8V to 5.5V. Surface mountable in a lead-free, RoHS compliant SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). Includes write protection and a write cycle time of 5ms.
Microchip 25AA040A-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040A-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
