
This 4Kb SPI EEPROM from Microchip operates at 5V with a supply current of 5mA. It features a TSSOP-8 package and an operating temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum frequency of 3MHz.
Microchip 25AA040AXT-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040AXT-I/ST to view detailed technical specifications.
No datasheet is available for this part.