
This 4Kb SPI EEPROM from Microchip operates at frequencies up to 1MHz and supply voltages between 1.8V and 5.5V. It is packaged in a TSSOP-8 package and is RoHS compliant. The device has a maximum operating temperature range of -40°C to 85°C and a supply current of 5mA.
Microchip 25AA040X-I/ST technical specifications.
| Access Time | 475ns |
| Access Time-Max | 475ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040X-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
