The 25AA040XT/ST is an 8-bit EEPROM IC with 512 words of memory. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage of 1.8 to 5.5 volts. The device has a maximum supply current of 5 microamps and a maximum clock frequency of 1 MHz. It is packaged in a TSSOP-8 package and is suitable for use in a variety of applications.
Microchip 25AA040XT/ST technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA040XT/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.