The 25AA080AT-I/STG is an industrial-grade EEPROM memory IC with 1024 words of storage. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.5 to 5.5V. The device has a maximum supply current of 0.006mA and a maximum clock frequency of 10MHz. It is available in a 4.40mm ROHS-compliant plastic TSSOP-8 package.
Microchip 25AA080AT-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.006 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA080AT-I/STG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.